0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5624

RoHS

Each
10+66,030 $
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5596

RoHS

Each
10+64,810 $
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5582

RoHS

Each
10+64,810 $
Medical
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5610

RoHS

Each
10+66,030 $
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER