0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2534

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2542

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
93K0371

RoHS

Each
1+38,330 $
5+38,030 $
10+37,720 $
50+36,520 $
100+36,030 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
74AC2198

RoHS

Each
1+30,460 $
5+29,590 $
10+28,760 $
50+27,290 $
100+26,910 $
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
51R5138

RoHS

Each
10+46,890 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
-
51R5117

RoHS

Each
10+42,490 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5088

RoHS

Each
10+22,220 $
-
-
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1.5kV
5V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
77Y4665

RoHS

Each
10+54,760 $
25+53,340 $
100+51,930 $
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
93K0377

RoHS

Each
1+40,730 $
5+39,650 $
10+38,550 $
50+37,590 $
100+37,540 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
18V
36V
TES 2N Series
64X5217

RoHS

Each
33+16,260 $
50+16,200 $
100+14,970 $
250+14,670 $
Medical
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
CSA, CB, IEC 60601, UL
Fixed
-
-
Surface Mount Device
-
4.5V
5.5V
-
77Y4657

RoHS

Each
10+55,850 $
25+54,400 $
100+52,970 $
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
-
74AC2222

RoHS

Each
1+37,470 $
5+33,270 $
10+28,220 $
50+27,720 $
100+27,240 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
48V
-
Fixed
11.3mm
7.6mm
-
11.9mm
36V
75V
TRS 2 Series
74AC2214

RoHS

Each
1+28,670 $
5+28,440 $
10+28,220 $
50+27,340 $
100+26,950 $
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
24V
-
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER