Isolated Surface Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(2)
(2)
Output Current - Output 2
=250mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(6)
Input Ratio
(4)
(4)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(8)
Output Current - Output 1
(8)
Output Voltage - Output 2
(8)
Output Regulation
(4)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+31,000 $ 10+29,930 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
Each | 1+60,340 $ | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+60,340 $ | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
TDK-LAMBDA | Each | 1+34,350 $ 5+33,770 $ 10+33,160 $ 50+32,560 $ 100+31,950 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 5V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 10+55,850 $ 25+54,400 $ 100+52,970 $ | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 9V | 36V | - | ||||||
Each | 10+54,760 $ 25+53,340 $ 100+51,930 $ | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 22mm | 10.05mm | Surface Mount Device | 20.3mm | 18V | 75V | - | ||||||
TDK-LAMBDA | Each | 1+34,350 $ 5+33,770 $ 10+33,160 $ 50+32,560 $ 100+31,950 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 12V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 21.1mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+34,350 $ 5+33,770 $ 10+33,160 $ 50+32,560 $ 100+31,950 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 48V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 21.1mm | 36V | 76V | CC-E Series | |||||