Isolated Surface Mount DC / DC Converters :
45 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(25)
(1)
(5)
(6)
(8)
Output Current - Output 2
=42mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(22)
(13)
(8)
DC / DC Converter Type
(32)
(2)
(4)
(1)
Input Ratio
(28)
(13)
Output Power Max
(37)
(8)
No. of Outputs
(37)
(1)
(7)
Output Voltage - Output 1
(22)
(1)
(6)
(8)
(8)
Output Current - Output 1
(45)
Output Voltage - Output 2
(22)
(1)
(6)
(8)
(8)
Output Voltage - Output 3
(6)
Emballage
(21)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 1kV | 5V | - | Fixed | 8mm | 7.1mm | - | 15.3mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+25,330 $ 5+24,680 $ 10+24,040 $ 25+23,170 $ 100+21,880 $ | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 18V | 36V | - | ||||||
Each | 1+6,890 $ 5+6,720 $ 10+6,530 $ 25+6,300 $ 100+5,950 $ | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 1.5kV | 5V | - | Fixed | 8.5mm | 7.25mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | IAS01 Series | ||||||
72AK4685 RoHS | TRACO POWER | Each | 1+28,220 $ 5+27,750 $ 10+27,260 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4677 RoHS | TRACO POWER | Each | 1+24,950 $ 5+24,520 $ 10+24,110 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 3kV | 12V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4669 RoHS | TRACO POWER | Each | 1+28,670 $ 5+28,190 $ 10+27,700 $ 50+26,200 $ 100+24,340 $ | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
89AM5954 RoHS | PULSE ELECTRONICS | Each | 1+10,490 $ 5+9,880 $ 10+9,390 $ 25+8,660 $ 50+8,010 $ Plus de tarifs | ITE | Surface Mount Device | - | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 1kV | - | - | Fixed | 8.4mm | 7.6mm | - | 15.2mm | - | 12VDC | SA1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 80+11,020 $ 100+10,790 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 24V | - | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 21.6V | 26.4V | MGJ1 Series | |||||
Each | 25+12,910 $ 50+12,720 $ 100+12,540 $ 250+12,310 $ | - | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 1kV | 12V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | NTA Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 400+11,560 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 5V | - | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 4.5V | 5.5V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 80+10,820 $ 100+10,610 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 5V | - | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 4.5V | 5.5V | MGJ1 Series | |||||
Each | 25+12,910 $ 50+12,720 $ 100+12,540 $ 250+12,310 $ | - | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTA Series | ||||||
Each | 25+17,680 $ 50+17,440 $ 100+17,200 $ 250+16,870 $ | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 3kV | 12V | - | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | NTV Series | ||||||
Each | 10+19,500 $ | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 3kV | 5V | - | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | TES 1V | ||||||
Each | 10+24,840 $ 25+24,200 $ 100+23,570 $ | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 1.5kV | 12V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 9V | 18V | - | ||||||
Each | 33+10,650 $ 50+10,450 $ 100+10,240 $ 250+10,040 $ | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 1kV | 12V | - | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+9,590 $ | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 1kV | 12V | CB, IEC, UL | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | - | ||||||
Each | 10+24,840 $ 25+24,200 $ 100+23,570 $ | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 36V | 75V | - | ||||||
TRACO POWER | Each | 1+25,520 $ 5+24,920 $ 10+24,340 $ 50+23,560 $ 100+23,220 $ | ITE | - | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 1.6kV | 24V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+8,880 $ | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 1kV | 5V | CB, IEC, UL | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | - | ||||||
Each | 10+24,840 $ 25+24,200 $ 100+23,570 $ | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Regulated | 1.5kV | 5V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 4.5V | 9V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+14,000 $ 10+13,520 $ 25+12,880 $ 50+12,480 $ 100+12,300 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 12V | - | Fixed | 14.99mm | 4.41mm | - | 19.94mm | 10.8V | 13.2V | MGJ1 Series | |||||
Each | 10+33,980 $ 25+33,100 $ 100+32,220 $ | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | - | - | 42mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 92+34,790 $ 100+34,090 $ | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 12V | - | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 44.07mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 80+11,020 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 15V | - | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||