Isolated Surface Mount DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Output Current - Output 2
=45mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(5)
Input Ratio
(3)
(2)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(5)
Output Current - Output 1
(5)
Output Voltage - Output 2
(5)
Output Regulation
(5)
Isolation Voltage
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+31,150 $ 5+27,650 $ 10+23,440 $ 50+23,050 $ 100+22,630 $ | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+31,150 $ 5+27,650 $ 10+23,440 $ 50+23,050 $ 100+22,630 $ | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+50,340 $ 5+44,630 $ 10+37,790 $ 50+34,350 $ 100+33,770 $ | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+24,720 $ 5+24,280 $ 10+23,870 $ 50+23,430 $ 100+22,990 $ | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+49,960 $ 5+44,300 $ 10+37,520 $ 50+34,110 $ 100+33,510 $ | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||