Isolated Surface Mount DC / DC Converters :
52 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
(8)
(3)
(24)
Output Current - Output 2
=-100mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(7)
(41)
DC / DC Converter Type
(3)
(49)
Input Ratio
(4)
Output Power Max
(41)
(11)
No. of Outputs
(52)
Output Voltage - Output 1
(24)
(17)
(3)
(8)
Output Current - Output 1
(49)
(3)
Output Voltage - Output 2
(8)
(24)
(17)
(3)
Output Regulation
(8)
(43)
Emballage
(48)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+7,010 $ 5+6,830 $ 10+6,660 $ 25+6,420 $ 100+6,060 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 16+17,580 $ 50+17,110 $ 100+16,690 $ 250+16,260 $ 500+15,990 $ | - | Surface Mount DIP | - | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||
Each | 16+17,820 $ 50+16,540 $ 100+16,270 $ 250+15,990 $ 500+15,690 $ | - | Surface Mount DIP | - | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | ||||||
Each | 16+18,990 $ 50+18,530 $ 100+18,120 $ 250+17,690 $ 500+17,420 $ | - | Surface Mount DIP | - | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 150+31,960 $ 250+30,600 $ | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | ||||||
Each | 20+25,870 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 150+29,200 $ 250+27,950 $ 500+26,270 $ | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 150+20,960 $ 250+20,060 $ 500+18,860 $ | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 150+31,960 $ 250+30,600 $ | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | ||||||
Each | 20+41,690 $ 25+40,850 $ 50+40,000 $ 100+39,160 $ 250+38,380 $ | - | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | ||||||
Each | 500+7,190 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 33+7,100 $ 100+6,920 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 33+7,010 $ 100+6,830 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 500+7,100 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 33+7,010 $ 100+6,830 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 500+7,100 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 2kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 33+7,190 $ 100+7,000 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 33+7,190 $ 100+7,000 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 500+7,190 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 33+7,100 $ 100+6,920 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 2kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 33+7,190 $ 100+7,000 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 33+7,100 $ 100+6,920 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 500+7,190 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||