0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AM3772

RoHS

Each
10+56,590 $
25+55,690 $
50+54,780 $
100+52,330 $
250+51,830 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3744

RoHS

Each
10+55,580 $
25+54,700 $
50+53,800 $
100+51,380 $
250+50,890 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3758

RoHS

Each
10+55,580 $
25+55,470 $
50+55,350 $
100+55,240 $
250+54,510 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3786

RoHS

Each
10+55,470 $
25+55,180 $
50+54,880 $
100+53,340 $
250+53,020 $
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER