0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

41 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5293

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5358

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5429

RoHS

Each
500+7,190 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5356

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5427

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5425

RoHS

Each
33+7,010 $
100+6,830 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5243

RoHS

Each
500+7,190 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5355

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5242

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5428

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5357

RoHS

Each
500+7,190 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5426

RoHS

Each
33+7,100 $
100+6,920 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5241

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5298

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5239

RoHS

Each
33+7,010 $
100+6,830 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5354

RoHS

Each
33+7,100 $
100+6,920 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5430

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5295

RoHS

Each
500+7,100 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5244

RoHS

Each
500+7,010 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5353

RoHS

Each
33+7,010 $
100+6,830 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5294

RoHS

Each
33+7,100 $
100+6,920 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5297

RoHS

Each
500+7,190 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5296

RoHS

Each
33+7,190 $
100+7,000 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5240

RoHS

Each
33+7,100 $
100+6,920 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
21AM1865

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
1-25 sur 41 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER