Isolated Surface Mount DC / DC Converters :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(4)
(8)
Output Current - Output 2
=-67mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(12)
(4)
DC / DC Converter Type
(4)
(12)
Input Ratio
(4)
Output Power Max
(4)
(12)
No. of Outputs
(16)
Output Voltage - Output 1
(4)
(8)
(4)
Output Current - Output 1
(16)
Output Voltage - Output 2
(12)
(4)
Output Regulation
(4)
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 250+8,800 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1kV | 15V | Fixed | 10.7mm | 8.7mm | 15.24mm | 13.5V | 16.5V | PBT02F Series | ||||||
Each | 33+8,680 $ 100+8,450 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8.7mm | 15.24mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each | 10+44,190 $ 25+43,440 $ 50+42,670 $ 100+40,750 $ 250+40,360 $ | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 10+45,000 $ 25+44,110 $ 50+43,200 $ 100+42,300 $ 250+41,390 $ | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 33+9,090 $ 100+8,860 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8.7mm | 15.24mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+8,800 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8.7mm | 15.24mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+9,220 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 3kV | 15V | Fixed | 10.7mm | 8.7mm | 15.24mm | 13.5V | 16.5V | PBT02F Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+9,220 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8.7mm | 15.24mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each | 33+9,090 $ 100+8,860 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 3kV | 15V | Fixed | 10.7mm | 8.7mm | 15.24mm | 13.5V | 16.5V | PBT02F Series | ||||||
Each | 10+44,790 $ 25+44,770 $ 50+44,760 $ 100+44,740 $ 250+44,570 $ | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 10+44,280 $ 25+44,230 $ 50+44,190 $ 100+44,120 $ 250+44,050 $ | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 33+8,680 $ 100+8,450 $ | ITE & Industrial | Surface Mount DIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1kV | 15V | Fixed | 10.7mm | 8.7mm | 15.24mm | 13.5V | 16.5V | PBT02F Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 7.5VDC | 67mA | -7.5VDC | -67mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 7.5VDC | 67mA | -7.5VDC | -67mA | Unregulated | 3kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 7.5VDC | 67mA | -7.5VDC | -67mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 7.5VDC | 67mA | -7.5VDC | -67mA | Unregulated | 3kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||