0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
39AH6983

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+31,190 $
5+30,040 $
10+29,550 $
25+28,910 $
50+28,440 $
Plus de tarifs
-
-
3:1
30W
1 Output
54V
560mA
2.25kV
24V
-
Fixed
35.5mm
8.9mm
Surface Mount Device
22.4mm
10.8V
27V
MYBSS Series
80AH9930

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+42,600 $
5+41,160 $
10+39,180 $
25+37,970 $
50+37,400 $
Plus de tarifs
-
-
3:1
30W
1 Output
54V
560mA
2.25kV
24V
-
Fixed
35.5mm
8.9mm
-
22.4mm
10.8V
27V
MYBSP Series
61R9461

RoHS

Each
1+138,870 $
10+132,610 $
ITE
DIP
2:1
30W
1 Output
12V
2.5A
1kV
24V
-
Fixed
39.9mm
6.5mm
Surface Mount Device
31.6mm
18V
36V
CC-P-E Series
61R9458

RoHS

Each
1+148,130 $
10+143,430 $
ITE
DIP
2:1
30W
1 Output
5V
6A
1kV
24V
-
Fixed
39.9mm
8.3mm
Surface Mount Device
33.5mm
18V
36V
CC-P-E Series
78T5871

RoHS

Each
200+48,690 $
ITE
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
-
61R9462

RoHS

Each
1+148,130 $
10+143,430 $
ITE
DIP
2:1
30W
1 Output
12V
2.5A
1kV
24V
-
Fixed
39.9mm
8.3mm
Surface Mount Device
33.5mm
18V
36V
CC-P-E Series
78T5873

RoHS

Each
200+61,530 $
ITE
Thirty Second Brick
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
ULT Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER