Isolated Surface Mount DC / DC Converters :
181 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
(12)
(1)
(43)
(23)
(56)
(32)
Output Power Max
=3W
1
(11)
(935)
(3)
(26)
(6)
(471)
(7)
(3)
Power Supply Applications
(9)
(152)
(3)
DC / DC Converter Type
(69)
(3)
(46)
(1)
Input Ratio
(32)
(9)
(101)
No. of Outputs
(115)
(57)
(9)
Output Voltage - Output 1
(10)
(40)
(3)
(2)
(1)
(50)
(54)
(2)
Output Current - Output 1
(3)
(2)
(24)
(6)
(33)
(22)
(33)
(9)
Output Voltage - Output 2
(22)
(17)
(1)
(2)
(3)
(6)
(3)
Output Voltage - Output 3
(6)
(2)
Output Current - Output 3
(6)
(2)
Emballage
(148)
(31)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,640 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 16.6mm | 18V | 36V | - | ||||||
Each | 1+35,500 $ | ITE | - | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | - | - | -100mA | Regulated | 1.5kV | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | - | - | -100mA | Regulated | 1.5kV | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+48,140 $ 5+46,890 $ 10+45,650 $ 25+43,990 $ 100+41,510 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+43,240 $ | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | - | - | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+40,190 $ | ITE | - | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+42,360 $ 5+41,270 $ 10+40,170 $ 25+38,710 $ 100+36,520 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | - | - | 100mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 18V | 75V | - | ||||||
Each | 1+40,190 $ | ITE | - | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+48,610 $ | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+43,240 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | - | - | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+48,610 $ | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+38,170 $ 5+36,860 $ 10+35,070 $ 25+33,980 $ 50+33,470 $ Plus de tarifs | Gate Drive | Full Bridge | 2:1 | 3W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 5V | - | Fixed | 14.05mm | 22.61mm | Surface Mount Device | 41.53mm | 4.5V | 9V | MGJ6 Series | |||||
Each | 1+49,080 $ 5+47,810 $ 10+46,550 $ 25+44,860 $ 100+42,320 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | - | - | 125mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
TRACO POWER | Each | 1+52,010 $ 5+50,810 $ 10+49,590 $ 50+48,010 $ 100+47,330 $ | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
TRACO POWER | Each | 1+60,460 $ 5+57,470 $ 10+54,470 $ 50+52,710 $ 100+51,970 $ | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||