0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
97AC7028

RoHS

Each
250+10,100 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
2kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7031

RoHS

Each
30+10,860 $
50+10,540 $
100+10,200 $
250+9,970 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7030

RoHS

Each
250+10,100 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
92AH0701

RoHS

Each
500+12,840 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
5kV
5V
Fixed, Adjustable
7.5mm
2.65mm
Surface Mount Device
10.3mm
4.5V
5.5V
RxxCTxx Series
70AJ5620

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+5,450 $
1000+5,340 $
-
Surface Mount DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
3kV
5V
Fixed
7.5mm
2.5mm
-
10.35mm
4.5V
5.5V
RxxC05TExxS Series
64X2999

RoHS

Each
33+18,080 $
50+18,030 $
100+17,270 $
250+16,930 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
97AC7029

RoHS

Each
30+11,890 $
50+11,790 $
100+11,690 $
250+11,430 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
2kV
5V
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
64X2831

RoHS

Each
40+12,710 $
50+12,610 $
100+12,520 $
250+12,430 $
ITE
-
1:1
500mW
1 Output
5V
100mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
-
64X2575

RoHS

Each
33+13,160 $
50+12,770 $
100+12,270 $
250+12,030 $
-
-
1:1
500mW
2 Output
12V
21mA
-12V
21mA
Unregulated
1kV
24V
Fixed
-
-
Surface Mount Device
-
21.6V
26.4V
-
64X3023

RoHS

Each
33+18,500 $
50+18,490 $
100+18,460 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
92AH0700

RoHS

Each
10+15,590 $
50+15,350 $
100+15,090 $
250+14,000 $
500+13,620 $
ITE
DIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
5kV
5V
Fixed, Adjustable
7.5mm
2.65mm
Surface Mount Device
10.3mm
4.5V
5.5V
RxxCTxx Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER