Isolated Surface Mount DC / DC Converters :
371 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(10)
(8)
(4)
(38)
(36)
(52)
(1)
(106)
Output Voltage - Output 1
=12V
1
(1)
(142)
(35)
(403)
(86)
(7)
(4)
(1)
Power Supply Applications
(196)
(83)
(4)
(56)
Input Voltage Min
(3)
DC / DC Converter Type
(1)
(2)
(110)
(24)
(1)
(6)
(1)
(107)
Input Ratio
(74)
(93)
(10)
(86)
Input Voltage Max
(3)
Output Power Max
(1)
(143)
(6)
(6)
(91)
(50)
(3)
(8)
No. of Outputs
(226)
(144)
DC / DC Converter IC Case
(3)
No. of Pins
(1)
(2)
Emballage
(320)
(8)
(25)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Ratio | Input Voltage Max | Output Power Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage - Output 2 | Output Voltage Min | Output Voltage Max | Output Current - Output 2 | Output Regulation | Topology | Isolation Voltage | Operating Temperature Max | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 12V | - | 42mA | - | -12V | - | - | 42mA | Regulated | - | 1kV | - | 5V | - | Fixed | 8mm | 7.1mm | - | 15.3mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+31,000 $ 10+29,930 $ | ITE | - | DIP | 2:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | 250mA | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.8mm | Surface Mount Device | 21.1mm | 18V | 36V | - | ||||||
68Y9316 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,930 $ 10+5,870 $ 25+5,790 $ 50+5,730 $ 100+5,610 $ | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | Unregulated | - | 4.2kV | - | 12V | - | Fixed | 10.46mm | 4.16mm | Surface Mount Device | 13.72mm | 10.8V | 13.2V | - | |||||
39AH6982 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 200+34,590 $ 250+33,420 $ | - | - | - | 2:1 | - | 25.5W | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 35.5mm | 10.55mm | Surface Mount Device | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.56W | 2 Output | - | 12V | - | 65mA | - | -12V | - | - | -65mA | Regulated | - | 1.5kV | - | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3.12W | 2 Output | - | 12V | - | 130mA | - | -12V | - | - | -130mA | Regulated | - | 1.5kV | - | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.56W | 2 Output | - | 12V | - | 65mA | - | -12V | - | - | -65mA | Regulated | - | 1.5kV | - | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,950 $ 25+5,520 $ 100+5,300 $ 250+5,140 $ 500+5,080 $ Plus de tarifs | ITE | - | Surface Mount Device | - | - | 1W | 1 Output | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | 3kV | - | 12V | - | Fixed | 12mm | 4.25mm | - | 14.5mm | 10.8V | 13.2V | MGN1 Series | |||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.56W | 2 Output | - | 12V | - | 65mA | - | -12V | - | - | -65mA | Regulated | - | 1.5kV | - | 24V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.56W | 1 Output | - | 12V | - | 130mA | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3.12W | 2 Output | - | 12V | - | 130mA | - | -12V | - | - | -130mA | Regulated | - | 1.5kV | - | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
Each | 1+25,870 $ | ITE | - | DIP | 4:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+21,290 $ | ITE | - | DIP | 4:1 | - | 1.56W | 1 Output | - | 12V | - | 130mA | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Unregulated | - | 1kV | - | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+5,420 $ 5+5,280 $ 10+5,150 $ 25+4,970 $ 100+4,690 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | - | Fixed | 10.7mm | 6.7mm | - | 12.75mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 1+7,010 $ 5+6,830 $ 10+6,660 $ 25+6,420 $ 100+6,060 $ | ITE & Industrial | - | Surface Mount DIP | - | - | 1W | 2 Output | - | 12V | - | 42mA | - | -12V | - | - | -42mA | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 1+60,340 $ | ITE | - | - | 4:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | 250mA | Regulated | - | 1.5kV | - | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+23,190 $ 5+22,590 $ 10+22,000 $ 25+21,210 $ 100+20,020 $ | ITE | - | DIP | 4:1 | - | 2W | 2 Output | - | 12V | - | 83mA | - | -12V | - | - | 83mA | Regulated | - | 3kV | - | 12V | - | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 4.5V | 18V | ISV02 Series | ||||||
Each | 1+43,240 $ | ITE | - | - | 4:1 | - | 3W | 2 Output | - | 12V | - | 125mA | - | -12V | - | - | 125mA | Regulated | - | 1.5kV | - | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+25,330 $ 5+24,680 $ 10+24,040 $ 25+23,170 $ 100+21,880 $ | ITE | - | DIP | 2:1 | - | 1W | 2 Output | - | 12V | - | 42mA | - | -12V | - | - | 42mA | Regulated | - | 1.5kV | - | 24V | CB, IEC, UL | Fixed | 18.9mm | 8.45mm | Surface Mount Device | 13.7mm | 18V | 36V | - | ||||||
Each | 1+60,340 $ | ITE | - | - | 4:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | 250mA | Regulated | - | 1.5kV | - | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||