Isolated Surface Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Output Voltage - Output 1
=19V
1
(1)
(142)
(35)
(403)
(86)
(7)
(4)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Current - Output 1
(8)
Output Voltage - Output 2
(8)
Output Current - Output 2
(8)
Output Regulation
(8)
Emballage
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 80+11,020 $ 100+10,790 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 21.6V | 26.4V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 400+11,560 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 4.5V | 5.5V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 80+10,820 $ 100+10,610 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 4.5V | 5.5V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+14,000 $ 10+13,520 $ 25+12,880 $ 50+12,480 $ 100+12,300 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | 4.41mm | - | 19.94mm | 10.8V | 13.2V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 80+11,020 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 400+10,240 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 13.5V | 16.5V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 400+10,240 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 21.6V | 26.4V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 400+10,710 $ | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||