Isolated Surface Mount DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(1)
Output Voltage - Output 1
=7V
1
(1)
(142)
(35)
(403)
(86)
(7)
(4)
(1)
Power Supply Applications
(1)
Input Voltage Min
(1)
DC / DC Converter Type
(1)
(3)
Input Voltage Max
(1)
Output Power Max
(1)
(3)
No. of Outputs
(1)
(3)
DC / DC Converter IC Case
(1)
No. of Pins
(1)
Output Current - Output 1
(1)
(3)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | Output Power Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage - Output 2 | Output Voltage Nom | Output Current - Output 2 | Switching Frequency | Output Regulation | Isolation Voltage | Operating Temperature Max | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+32,280 $ 5+31,410 $ 10+31,040 $ 25+30,770 $ 50+30,500 $ Plus de tarifs | Industrial | 4.5V | Module | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | 7V | - | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each | 16+17,580 $ 50+17,110 $ 100+16,690 $ 250+16,260 $ 500+15,990 $ | - | - | Surface Mount DIP | - | 3W | 2 Output | - | 7V | - | 420mA | - | -1V | - | -100mA | - | Unregulated | 5.2kV | - | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||
Each | 16+17,820 $ 50+16,540 $ 100+16,270 $ 250+15,990 $ 500+15,690 $ | - | - | Surface Mount DIP | - | 3W | 2 Output | - | 7V | - | 420mA | - | -1V | - | -100mA | - | Unregulated | 5.2kV | - | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | ||||||
Each | 16+18,990 $ 50+18,530 $ 100+18,120 $ 250+17,690 $ 500+17,420 $ | - | - | Surface Mount DIP | - | 3W | 2 Output | - | 7V | - | 420mA | - | -1V | - | -100mA | - | Unregulated | 5.2kV | - | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5V | 12.5V | RA3 Series | ||||||