0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

152 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1852

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
05M7033

RoHS

Each
1+31,000 $
10+29,930 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
30AK8107

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8167

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8131

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8119

RoHS

Each
1+21,290 $
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8143

RoHS

Each
1+25,870 $
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
27AM5293

RoHS

Each
1+7,010 $
5+6,830 $
10+6,660 $
25+6,420 $
100+6,060 $
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
17T4033

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
41AH7695

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
45Y2528

RoHS

Each
1+43,240 $
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
77Y4614

RoHS

Each
1+25,330 $
5+24,680 $
10+24,040 $
25+23,170 $
100+21,880 $
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
45Y2541

RoHS

Each
1+60,340 $
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
22AC3853

RoHS

Date/Lot Code

Each
1+49,080 $
5+47,810 $
10+46,550 $
25+44,860 $
100+42,320 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
41AH7684

RoHS

Each
1+6,890 $
5+6,720 $
10+6,530 $
25+6,300 $
100+5,950 $
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
5V
-
Fixed
8.5mm
7.25mm
Surface Mount Device
15.24mm
4.5V
5.5V
IAS01 Series
41AH7700

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
24V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
74AH4213

RoHS

TEXAS INSTRUMENTS
Each
1+27,560 $
5+26,550 $
10+25,590 $
25+24,710 $
50+23,930 $
Plus de tarifs
Industrial
Module
-
1W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
7.11mm
5.33mm
-
19.69mm
4.5V
5.5V
DCP01B Series
08P1590

RoHS

Each
1+12,990 $
5+12,720 $
10+12,480 $
50+12,280 $
100+12,210 $
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
-
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
44AC3097

RoHS

Each
1+49,810 $
5+49,220 $
10+48,650 $
50+48,150 $
100+48,110 $
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+49,810 $
5+49,220 $
10+48,650 $
50+47,880 $
100+47,540 $
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
27AJ4454

RoHS

Each
1+27,580 $
5+27,080 $
10+26,610 $
50+26,110 $
100+25,620 $
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
72AK4685

RoHS

Each
1+28,220 $
5+27,750 $
10+27,260 $
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4677

RoHS

Each
1+24,950 $
5+24,520 $
10+24,110 $
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4669

RoHS

Each
1+28,670 $
5+28,190 $
10+27,700 $
50+26,200 $
100+24,340 $
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
90AK4740

RoHS

Each
1+36,990 $
5+36,750 $
10+36,490 $
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
1-25 sur 152 articles
sur 7 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER