0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
89AM5954

RoHS

Date/Lot Code

Each
1+10,490 $
5+9,880 $
10+9,390 $
25+8,660 $
50+8,010 $
Plus de tarifs
ITE
Surface Mount Device
1W
2 Output
12VDC
42mA
-12VDC
42mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
21AM1865

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1862

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1731

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1671

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1796

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1729

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
-
3kV
5V
Fixed
8.5mm
7mm
15.24mm
4.5V
5.5V
AM1LS-LPVZ Series
21AM1797

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1730

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1794

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1732

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1672

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1795

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1864

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1669

RoHS

Each
32+3,200 $
128+2,840 $
224+2,640 $
512+2,470 $
1024+2,330 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1670

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1863

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1733

RoHS

Each
500+3,200 $
1000+2,840 $
ITE & Industrial
Surface Mount DIP
1W
2 Output
12VDC
42mA
-12VDC
-42mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER