Isolated Surface Mount DC / DC Converters :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
Output Voltage - Output 2
=-24VDC
1
(17)
(8)
(4)
(146)
(22)
(152)
(18)
(14)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
Output Power Max
(17)
No. of Outputs
(17)
Output Voltage - Output 1
(17)
Output Current - Output 1
(17)
Output Current - Output 2
(17)
Output Regulation
(16)
Isolation Voltage
(8)
(9)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | - | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.5V | 5.5V | AM1LS-LPVZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 32+3,200 $ 128+2,840 $ 224+2,640 $ 512+2,470 $ 1024+2,330 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 500+3,200 $ 1000+2,840 $ | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 24VDC | 21mA | -24VDC | -21mA | Unregulated | 3kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||