Isolated Surface Mount DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Output Voltage - Output 2
=-3.3V
1
(17)
(8)
(4)
(146)
(22)
(152)
(18)
(14)
Power Supply Applications
(1)
(18)
DC / DC Converter Type
(1)
(18)
Input Ratio
(1)
Output Power Max
(19)
No. of Outputs
(19)
Output Voltage - Output 1
(19)
Output Current - Output 1
(1)
(18)
Output Current - Output 2
(18)
(1)
Output Regulation
(1)
(18)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+13,730 $ 5+12,200 $ 10+10,350 $ 50+9,410 $ 100+9,260 $ | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Regulated | 4.2kV | 5V | Fixed | 11.2mm | 6.6mm | 15.24mm | 4.5V | 5.5V | ISD01 Series | |||||
Each | 33+7,190 $ 100+7,000 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 33+7,010 $ 100+6,830 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 33+7,010 $ 100+6,830 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 500+7,190 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 500+7,190 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 33+7,190 $ 100+7,000 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 500+7,190 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 33+7,100 $ 100+6,920 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 500+7,010 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 33+7,100 $ 100+6,920 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 500+7,010 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 500+7,100 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 33+7,190 $ 100+7,000 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 500+7,100 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 500+7,010 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 500+7,100 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 33+7,100 $ 100+6,920 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 33+7,010 $ 100+6,830 $ | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||