Isolated Surface Mount DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(2)
Output Voltage - Output 2
=-3V
1
(17)
(8)
(4)
(146)
(22)
(152)
(18)
(14)
Power Supply Applications
(4)
(3)
DC / DC Converter Type
(3)
(2)
(4)
Output Power Max
(7)
(2)
No. of Outputs
(9)
Output Voltage - Output 1
(4)
(5)
Output Current - Output 1
(3)
(2)
(4)
Output Current - Output 2
(2)
(3)
(4)
Output Regulation
(2)
Isolation Voltage
(4)
(5)
Emballage
(2)
(5)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,230 $ 25+5,810 $ 100+5,680 $ 250+5,440 $ 500+5,400 $ Plus de tarifs | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,260 $ 25+6,010 $ 100+5,680 $ 250+5,440 $ 500+5,400 $ Plus de tarifs | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series | |||||
16AM5441 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,580 $ 10+8,280 $ 25+7,880 $ 50+7,640 $ 100+7,530 $ | ITE & Industrial | Module | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 15V | Fixed | 12mm | 4.45mm | 16mm | 13.5V | 16.5V | MGJ1V Series | ||||
Each | 16+18,020 $ 50+17,040 $ 100+16,870 $ 250+16,690 $ 500+16,340 $ | - | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | ||||||
Each | 16+18,900 $ 50+17,890 $ 100+17,690 $ 250+17,490 $ 500+16,840 $ | - | Surface Mount DIP | 3W | 2 Output | 15V | 100mA | -3V | -500mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5V | 24.5V | RA3 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 620+5,610 $ 1000+5,500 $ | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 620+5,610 $ 1000+5,500 $ | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | |||||
16AM5438 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,360 $ 10+7,010 $ 25+6,890 $ 50+6,800 $ 100+6,660 $ | ITE & Industrial | Module | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 12V | Fixed | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | MGJ1V Series | ||||
16AM5443 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+9,140 $ 10+8,730 $ 25+8,580 $ 50+8,450 $ 100+8,280 $ | ITE & Industrial | Module | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 24V | Fixed | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||