0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Product Range
26Y9058

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+29,760 $
25+29,170 $
50+28,570 $
100+27,970 $
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
5V
120mA
120mA
Unregulated
5.2kV
5V
Fixed
Surface Mount Device
4.5V
9V
MGJ3 Series
26Y9064

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+30,270 $
25+29,660 $
50+29,070 $
100+28,460 $
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
5V
120mA
120mA
Unregulated
5.2kV
24V
Fixed
Surface Mount Device
18V
36V
MGJ3 Series
26Y9061

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+30,270 $
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
5V
120mA
120mA
Unregulated
5.2kV
12V
Fixed
Surface Mount Device
9V
18V
MGJ3 Series
94X3847

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+38,710 $
100+37,930 $
Gate Drive
2:1
6W
3 Output
15V
240mA
5V
5V
240mA
240mA
Unregulated
5.2kV
24V
Fixed
Surface Mount Device
18V
36V
-
26Y9073

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+39,430 $
Gate Drive
2:1
6W
3 Output
15V
240mA
5V
5V
240mA
240mA
Unregulated
5.2kV
24V
Fixed
Surface Mount Device
18V
36V
MGJ6 Series
94X3846

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+37,060 $
100+36,320 $
Gate Drive
2:1
6W
3 Output
15V
240mA
5V
5V
240mA
240mA
Unregulated
5.2kV
12V
Fixed
Surface Mount Device
9V
18V
-
94X3845

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+37,060 $
100+36,320 $
Gate Drive
2:1
6W
3 Output
15V
240mA
5V
5V
240mA
240mA
Unregulated
5.2kV
5V
Fixed
Surface Mount Device
4.5V
9V
-
94X3844

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+29,720 $
100+29,120 $
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
5V
120mA
120mA
Unregulated
5.2kV
24V
Fixed
Surface Mount Device
18V
36V
-
26Y9067

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+39,250 $
25+38,980 $
50+38,650 $
100+36,740 $
Gate Drive
2:1
6W
3 Output
15V
240mA
5V
5V
240mA
240mA
Unregulated
5.2kV
5V
Fixed
Surface Mount Device
4.5V
9V
MGJ6 Series
26Y9070

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
23+39,430 $
25+38,640 $
50+37,860 $
100+37,060 $
Gate Drive
2:1
6W
3 Output
15V
240mA
5V
5V
240mA
240mA
Unregulated
5.2kV
12V
Fixed
Surface Mount Device
9V
18V
MGJ6 Series
94X3843

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+28,460 $
100+27,890 $
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
5V
120mA
120mA
Unregulated
5.2kV
12V
Fixed
Surface Mount Device
9V
18V
-
94X3842

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
92+28,460 $
100+27,890 $
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
5V
120mA
120mA
Unregulated
5.2kV
5V
Fixed
Surface Mount Device
4.5V
9V
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER