ATA Series Isolated Surface Mount DC / DC Converters :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=ATA Series
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(2)
(13)
No. of Outputs
(9)
(6)
Output Voltage - Output 1
(2)
(4)
(3)
(4)
(2)
Output Current - Output 1
(2)
(4)
(2)
(1)
(2)
(4)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+36,450 $ 25+32,520 $ 50+32,500 $ 100+32,490 $ 250+32,480 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+32,560 $ 25+32,430 $ 50+32,290 $ 100+32,160 $ 250+31,500 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+38,170 $ 25+38,100 $ 50+38,030 $ 100+37,450 $ 250+36,750 $ | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+37,320 $ 25+37,020 $ 50+36,720 $ 100+35,910 $ 250+35,160 $ | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+32,260 $ 25+32,180 $ 50+32,080 $ 100+31,990 $ 250+31,270 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+39,690 $ 25+39,410 $ 50+38,380 $ 100+37,430 $ 250+36,550 $ | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+32,220 $ 25+32,160 $ 50+31,990 $ 100+31,820 $ 250+31,110 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+36,450 $ 25+35,510 $ 50+35,090 $ 100+34,520 $ 250+33,780 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+33,990 $ 25+32,830 $ 50+32,250 $ 100+31,410 $ 250+30,790 $ | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+35,740 $ 25+35,640 $ 50+35,530 $ 100+34,630 $ 250+33,920 $ | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+38,250 $ 25+38,170 $ 50+37,590 $ 100+36,740 $ 250+36,040 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+33,430 $ 25+32,920 $ 50+32,840 $ 100+32,770 $ 250+32,700 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+38,940 $ 25+37,940 $ 50+37,470 $ 100+36,860 $ 250+36,080 $ | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+32,220 $ 25+32,160 $ 50+31,990 $ 100+31,820 $ 250+31,110 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+38,250 $ 25+38,170 $ 50+37,590 $ 100+36,740 $ 250+36,040 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||