CRE1 Series Isolated Surface Mount DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=CRE1 Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(3)
DC / DC Converter Type
(1)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Current - Output 1
(3)
Output Regulation
(3)
Isolation Voltage
(3)
Emballage
(2)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+6,120 $ 10+5,910 $ 25+5,620 $ 50+5,450 $ 100+5,380 $ Plus de tarifs | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | CRE1 Series | ||||||
Each | 35+4,980 $ 50+4,970 $ 100+4,940 $ 250+4,930 $ 500+4,830 $ Plus de tarifs | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | CRE1 Series | ||||||
Each | 30+7,190 $ 50+7,140 $ 100+7,090 $ 250+6,990 $ | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | CRE1 Series | ||||||