IES01 Series Isolated Surface Mount DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=IES01 Se...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(6)
DC / DC Converter Type
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(1)
(1)
(2)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(2)
(1)
(1)
Output Regulation
(7)
Isolation Voltage
(7)
Input Voltage DC Nom
(5)
(1)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,400 $ 5+5,250 $ 10+5,130 $ 25+4,940 $ 100+4,660 $ | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | - | Surface Mount DIP | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | ITE | Surface Mount DIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | ITE | Surface Mount DIP | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+5,980 $ 5+5,820 $ 10+5,670 $ 25+5,470 $ 100+5,150 $ | ITE | Surface Mount DIP | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||