ISM01 Series Isolated Surface Mount DC / DC Converters :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=ISM01 Se...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(15)
No. of Outputs
(9)
(6)
Output Voltage - Output 1
(3)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 10+29,860 $ 25+29,010 $ 100+28,170 $ | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 10+33,980 $ 25+33,100 $ 100+32,220 $ | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
Each | 10+34,660 $ 25+33,770 $ 100+32,870 $ | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
Each | 10+33,980 $ 25+33,100 $ 100+32,220 $ | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
Each | 10+32,110 $ 25+31,280 $ 100+30,440 $ | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
Each | 10+32,110 $ 25+31,280 $ 100+30,440 $ | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 10+34,660 $ 25+33,770 $ 100+32,870 $ | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
Each | 10+33,980 $ 25+33,100 $ 100+32,220 $ | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 10+33,980 $ 25+33,100 $ 100+32,220 $ | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
Each | 10+32,750 $ 25+31,890 $ 100+31,060 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||