LTM8057 Series Isolated Surface Mount DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=LTM8057 ...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(3)
Input Voltage Min
(1)
DC / DC Converter Type
(3)
Input Voltage Max
(1)
No. of Outputs
(3)
DC / DC Converter IC Case
(1)
Output Voltage - Output 1
(1)
No. of Pins
(1)
Output Current - Output 1
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage - Output 1 | No. of Pins | Output Current - Output 1 | Output Current | Output Voltage Min | Output Voltage Max | Output Regulation | Topology | Isolation Voltage | Operating Temperature Max | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+40,240 $ 5+38,740 $ 10+38,110 $ 25+37,300 $ 50+36,690 $ Plus de tarifs | Industrial | - | BGA-38, Micro Module | - | 1 Output | - | - | - | - | - | - | - | Regulated | - | 2kV | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | ||||||
Each | 1+36,650 $ 5+35,290 $ 10+34,720 $ 25+33,970 $ 50+33,410 $ Plus de tarifs | Industrial | - | BGA-38, Micro Module | - | 1 Output | - | - | - | - | - | - | - | Regulated | - | 2kV | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | ||||||
02AM2717 | ANALOG DEVICES | Each | 1+109,470 $ 5+106,190 $ 10+104,810 $ 25+103,020 $ 50+101,690 $ Plus de tarifs | Industrial | 3.1V | BGA-38, Micro Module | 31V | 1 Output | BGA | 12V | 38Pins | 440mA | 440mA | 2.5V | 12V | Regulated | Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | ||||