Isolated Surface Mount DC / DC Converters:
23 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | 1+ 11,170 $ 10+ 11,050 $ 25+ 10,960 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | - | - | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
25AK0895 RoHS | MURATA POWER SOLUTIONS | 1+ 11,170 $ 10+ 11,050 $ 25+ 10,960 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | - | - | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 80+ 2,720 $ | Min : 80 / Mult : 80 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | - | - | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,080 $ 10+ 10,970 $ 25+ 10,870 $ | Min : 1 / Mult : 1 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | - | - | 100mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ 10,690 $ 500+ 9,930 $ 1000+ 9,330 $ | Min : 400 / Mult : 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | - | - | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ 10,690 $ 500+ 9,930 $ 1000+ 9,330 $ | Min : 400 / Mult : 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | - | - | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ 10,690 $ 500+ 9,930 $ 1000+ 9,330 $ | Min : 400 / Mult : 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | - | - | 100mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ 10,690 $ 500+ 9,930 $ 1000+ 9,330 $ | Min : 400 / Mult : 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | - | - | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 50+ 32,860 $ 100+ 32,200 $ | Min : 92 / Mult : 92 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 41.53mm | 9V | 18V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ 10,690 $ 500+ 9,930 $ 1000+ 9,330 $ | Min : 400 / Mult : 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | - | - | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 250+ 10,690 $ 500+ 9,930 $ 1000+ 9,330 $ | Min : 400 / Mult : 400 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | - | - | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | - | - | 50mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | - | - | 42mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | - | - | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 50+ 27,390 $ 100+ 26,830 $ | Min : 92 / Mult : 92 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | - | - | 125mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 29.51mm | 18V | 36V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | - | - | 42mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | - | - | 50mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | - | - | 42mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | - | - | 50mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 10,790 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | - | - | 50mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 50+ 32,860 $ 100+ 32,200 $ | Min : 92 / Mult : 92 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 41.53mm | 18V | 36V | MGJ Series |