2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Imprimer la page

                      MGJ6T12F24MC-R13

                      Isolated Surface Mount DC/DC Converter, Gate Drive, 2:1, 6 W, 3 Output, 24 V, 62.5 mA

                      MURATA POWER SOLUTIONS MGJ6T12F24MC-R13
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMURATA POWER SOLUTIONS
                      Réf. FabricantMGJ6T12F24MC-R13
                      Code Commande03AC0329
                      Gamme de produitMGJ Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 30 semaine(s)
                      QuantitéPrix
                      50+29,540 $
                      100+28,850 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 92
                      Multiple: 92
                      2 717,68 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMURATA POWER SOLUTIONS
                      Réf. FabricantMGJ6T12F24MC-R13
                      Code Commande03AC0329
                      Gamme de produitMGJ Series
                      Fiche technique

                      Data Sheet

                      Power Supply ApplicationsGate Drive
                      DC / DC Converter TypeFull Bridge
                      Input Ratio2:1
                      Output Power Max6W
                      No. of Outputs3 Output
                      Output Voltage - Output 124V
                      Output Current - Output 162.5mA
                      Output Voltage - Output 324V
                      Output Voltage - Output 224V
                      Output Current - Output 262.5mA
                      Output Current - Output 3125mA
                      Output RegulationUnregulated
                      Isolation Voltage5.7kV
                      Input Voltage DC Min9V
                      Input Voltage DC Nom12V
                      Input Voltage DC Max18V
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Width22.61mm
                      Height14.05mm
                      Depth41.53mm
                      Product RangeMGJ Series
                      SVHCLead

                      Aperçu du produit

                      The MGJ6T12F24MC-R13 from Murata Power Solutions is MGJ6 full bridge series 5.2KVDC isolated 6W triple output gate drive SM DC/DC converter. The MGJ6 series of DC/DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits simultaneously for IGBTs, silicon and silicon carbide Mosfets in half bridge circuits. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.

                      • Input voltage range from 9V to 18V
                      • Rated (isolated) output voltage/current is 24V/62.5mA at output 1 VHA / output 2 VHB
                      • Rated (isolated) output voltage/current is 24V/125mA at output 3 VL
                      • Output power is 1.5W at output 1 VHA / output 2 VHB and 3W at output 3 VL
                      • Maximum load regulation is 3%, maximum ripple noise is 200mVp-p
                      • Efficiency of 84%, no opto feedback
                      • Characterised dv/dt immunity 80KV/μs at 1.6KV, DC link voltage 3KVDC
                      • Ultra low coupling capacitance typically „15pF
                      • 105°C operating temperature
                      • 3 isolated o/p voltages for powering IGBT/SiC & Mosfet gate drives simultaneously in 3ph bridge

                      Applications

                      Power Management

                      Spécifications techniques

                      Power Supply Applications

                      Gate Drive

                      Input Ratio

                      2:1

                      No. of Outputs

                      3 Output

                      Output Current - Output 1

                      62.5mA

                      Output Voltage - Output 2

                      24V

                      Output Current - Output 3

                      125mA

                      Isolation Voltage

                      5.7kV

                      Input Voltage DC Nom

                      12V

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      22.61mm

                      Depth

                      41.53mm

                      SVHC

                      Lead

                      DC / DC Converter Type

                      Full Bridge

                      Output Power Max

                      6W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 3

                      24V

                      Output Current - Output 2

                      62.5mA

                      Output Regulation

                      Unregulated

                      Input Voltage DC Min

                      9V

                      Input Voltage DC Max

                      18V

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Height

                      14.05mm

                      Product Range

                      MGJ Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :Lead