MGJ3 Series Isolated Surface Mount DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=MGJ3 Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Current - Output 1
(3)
Output Voltage - Output 2
(3)
Output Voltage - Output 3
(3)
Output Current - Output 3
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | DC / DC Converter Mounting | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+29,760 $ 25+29,170 $ 50+28,570 $ 100+27,970 $ | Gate Drive | 2:1 | 3W | 3 Output | 15V | 120mA | 5V | 5V | 120mA | 120mA | Unregulated | 5.2kV | 5V | Fixed | Surface Mount Device | 4.5V | 9V | MGJ3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+30,270 $ 25+29,660 $ 50+29,070 $ 100+28,460 $ | Gate Drive | 2:1 | 3W | 3 Output | 15V | 120mA | 5V | 5V | 120mA | 120mA | Unregulated | 5.2kV | 24V | Fixed | Surface Mount Device | 18V | 36V | MGJ3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 23+30,270 $ | Gate Drive | 2:1 | 3W | 3 Output | 15V | 120mA | 5V | 5V | 120mA | 120mA | Unregulated | 5.2kV | 12V | Fixed | Surface Mount Device | 9V | 18V | MGJ3 Series | |||||