MTC1 Series Isolated Surface Mount DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=MTC1 Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(16)
DC / DC Converter Type
(11)
(8)
Input Ratio
(19)
Output Power Max
(8)
(11)
No. of Outputs
(19)
Output Voltage - Output 1
(6)
(7)
(6)
Output Current - Output 1
(2)
(4)
(3)
(3)
(4)
(3)
Output Regulation
(19)
Isolation Voltage
(19)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+13,350 $ 10+12,740 $ 25+12,480 $ 50+12,230 $ 100+11,970 $ | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | - | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 30+16,700 $ 50+16,360 $ 100+16,030 $ | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 9V | 18V | MTC1 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 30+12,520 $ 60+12,180 $ 120+11,800 $ 180+11,560 $ | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | - | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 30+16,700 $ 50+16,360 $ 100+16,030 $ | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 30+16,700 $ 50+16,360 $ 100+16,030 $ | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 30+12,100 $ 50+12,080 $ 100+11,840 $ | - | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 30+16,700 $ | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 9V | 18V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 30+16,700 $ 50+16,360 $ 100+16,030 $ 250+15,690 $ 500+15,360 $ | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 9V | 18V | MTC1 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 30+12,430 $ | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | - | 14.99mm | 9V | 18V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 30+13,580 $ | Medical | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | - | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 30+12,400 $ 50+12,160 $ 100+11,900 $ | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.23mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 150+15,550 $ | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 30+16,700 $ 50+16,360 $ 100+16,030 $ | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 30+12,080 $ 50+12,070 $ 100+11,980 $ | - | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | Surface Mount Device | 14.99mm | 9V | 18V | MTC1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 30+12,400 $ 100+12,160 $ 250+11,900 $ 500+11,660 $ 1000+11,400 $ | - | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.23mm | Surface Mount Device | 14.99mm | 9V | 18V | MTC1 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 30+16,900 $ | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | - | 14.99mm | 9V | 18V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 30+16,900 $ | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | - | 14.99mm | 9V | 18V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 30+16,900 $ | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | - | 14.99mm | 18V | 36V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 30+16,900 $ | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | - | 14.99mm | 18V | 36V | MTC1 Series | |||||