MTE1 Series Isolated Surface Mount DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=MTE1 Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(3)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(3)
(1)
Output Current - Output 1
(1)
(3)
Output Regulation
(4)
Isolation Voltage
(4)
Input Voltage DC Nom
(1)
(2)
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 30+10,850 $ 50+10,780 $ 100+10,690 $ 250+10,540 $ | ITE | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 30+10,850 $ 50+10,780 $ 100+10,690 $ 250+10,540 $ | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 2.97V | 3.63V | MTE1 Series | |||||
Each | 30+10,850 $ 50+10,780 $ 100+10,690 $ 250+10,540 $ | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE1 Series | ||||||
Each | 30+10,850 $ 50+10,780 $ 100+10,690 $ 250+10,540 $ | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | MTE1 Series | ||||||