NXJ Series Isolated Surface Mount DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=NXJ Series
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(1)
(6)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(1)
(6)
No. of Outputs
(7)
Output Voltage - Output 1
(3)
(1)
(3)
Output Current - Output 1
(3)
(1)
(1)
(2)
Output Regulation
(7)
Isolation Voltage
(1)
(6)
Emballage
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48AM4066 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,320 $ 10+6,040 $ 25+5,920 $ 50+5,850 $ 100+5,740 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 12V | Fixed | 10.46mm | 4.16mm | - | 13.72mm | 10.8V | 13.2V | NXJ Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 135+9,530 $ | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | 4.41mm | Surface Mount Device | 16mm | 21.6V | 26.4V | NXJ Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+8,530 $ 1000+8,360 $ | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | 4.41mm | Surface Mount Device | 16mm | 21.6V | 26.4V | NXJ Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+8,530 $ 1000+8,360 $ | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | 4.41mm | Surface Mount Device | 16mm | 21.6V | 26.4V | NXJ Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+8,530 $ 1000+8,360 $ | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | 4.41mm | Surface Mount Device | 15.49mm | 10.8V | 13.2V | NXJ Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+8,850 $ 1000+8,680 $ | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | 4.41mm | Surface Mount Device | 15.49mm | 10.8V | 13.2V | NXJ Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+8,850 $ 1000+8,680 $ | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 5V | Fixed | 11.43mm | 4.41mm | Surface Mount Device | 15.49mm | 4.5V | 5.5V | NXJ Series | ||||||