NXJ1T Series Isolated Surface Mount DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=NXJ1T Se...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(4)
Output Current - Output 1
(4)
Output Regulation
(4)
Isolation Voltage
(4)
Input Voltage DC Nom
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AM1343 RoHS | MURATA POWER SOLUTIONS | Each | 1+5,110 $ 10+4,880 $ 25+4,790 $ 50+4,710 $ 100+4,620 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
49AM1345 RoHS | MURATA POWER SOLUTIONS | Each | 1+4,520 $ 10+4,320 $ 25+4,230 $ 50+4,170 $ 100+4,080 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
49AM1344 RoHS | MURATA POWER SOLUTIONS | Each | 1+4,870 $ 10+4,660 $ 25+4,570 $ 50+4,500 $ 100+4,400 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||
49AM1346 RoHS | MURATA POWER SOLUTIONS | Each | 1+4,390 $ 10+4,190 $ 25+4,100 $ 50+4,050 $ 100+3,950 $ Plus de tarifs | ITE, Industrial & Medical | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 5V | Fixed | 10.55mm | 4.04mm | 13.7mm | 4.5V | 5.5V | NXJ1T Series | ||||