R1SX Series Isolated Surface Mount DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=R1SX Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(1)
(3)
Output Current - Output 1
(3)
(1)
Output Regulation
(4)
Isolation Voltage
(2)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+6,650 $ 500+6,520 $ 1000+6,380 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 5.5mm | Surface Mount Device | 12.75mm | 10.8V | 13.2V | R1SX Series | ||||||
Each | 450+7,910 $ 500+7,710 $ 1000+7,510 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | R1SX Series | ||||||
Each | 450+5,210 $ 500+5,180 $ 1000+5,140 $ | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 450+4,830 $ 500+4,730 $ 1000+4,630 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||