R1ZX Series Isolated Surface Mount DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=R1ZX Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Current - Output 1
(3)
Output Regulation
(3)
Isolation Voltage
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+12,610 $ | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R1ZX Series | ||||||
Each | 30+12,110 $ 50+11,600 $ 100+11,090 $ 250+10,830 $ | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R1ZX Series | ||||||
Each | 250+11,300 $ | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.75V | 5.25V | R1ZX Series | ||||||