R9C1T18/R Series Isolated Surface Mount DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=R9C1T18/...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Output Power Max
(2)
No. of Outputs
(2)
Output Voltage - Output 1
(2)
Output Current - Output 1
(2)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Output Regulation
(2)
Emballage
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+10,980 $ 100+10,490 $ 250+10,010 $ 500+9,530 $ 1000+9,320 $ | ITE & Industrial | SSOP-36, Module | 1.5W | 2 Output | 15.5V | 100mA | -15.5V | -12mA | Regulated | 5kV | 15V | Programmable | 7.5mm | 3.55mm | 12.83mm | 8.5V | 18V | R9C1T18/R Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 750+9,730 $ 1000+9,530 $ | ITE & Industrial | SSOP-36, Module | 1.5W | 2 Output | 15.5V | 100mA | -15.5V | -12mA | Regulated | 5kV | 15V | Programmable | 7.5mm | 3.55mm | 12.83mm | 8.5V | 18V | R9C1T18/R Series | ||||||