RSH2 Series Isolated Surface Mount DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=RSH2 Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(2)
No. of Outputs
(2)
Output Voltage - Output 1
(1)
(1)
Output Current - Output 1
(1)
(1)
Output Regulation
(2)
Isolation Voltage
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 150+17,710 $ 250+17,660 $ 500+17,620 $ | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH2 Series | ||||||
Each | 150+17,710 $ 250+17,660 $ 500+17,620 $ | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH2 Series | ||||||