RxxCTxx Series Isolated Surface Mount DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=RxxCTxx ...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(2)
No. of Outputs
(2)
Output Voltage - Output 1
(2)
Output Current - Output 1
(2)
Output Regulation
(2)
Isolation Voltage
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+12,840 $ | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | Surface Mount Device | 10.3mm | 4.5V | 5.5V | RxxCTxx Series | ||||||
Each | 10+15,590 $ 50+15,350 $ 100+15,090 $ 250+14,000 $ 500+13,620 $ | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | Surface Mount Device | 10.3mm | 4.5V | 5.5V | RxxCTxx Series | ||||||