TDN 1WISM Series Isolated Surface Mount DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=TDN 1WIS...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(11)
Input Ratio
(11)
Output Power Max
(11)
No. of Outputs
(7)
(4)
Output Voltage - Output 1
(1)
(2)
(2)
(3)
(2)
(1)
Output Current - Output 1
(1)
(3)
(1)
(1)
(1)
(2)
(1)
(1)
Output Voltage - Output 2
(1)
(2)
(1)
Output Current - Output 2
(1)
(2)
(1)
Output Regulation
(11)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+31,030 $ 5+30,690 $ 10+30,350 $ 50+28,710 $ 100+26,670 $ | ITE | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+31,030 $ 5+30,690 $ 10+30,350 $ 50+28,710 $ 100+26,670 $ | ITE | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+44,290 $ 5+39,260 $ 10+33,240 $ 50+30,230 $ 100+29,720 $ | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+35,330 $ 5+35,050 $ 10+34,760 $ 50+34,340 $ 100+33,750 $ | ITE | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+35,330 $ 5+34,440 $ 10+33,510 $ 50+32,620 $ 100+32,160 $ | ITE | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+31,080 $ 5+30,870 $ 10+30,640 $ 50+29,660 $ 100+29,250 $ | ITE | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+32,130 $ 5+31,080 $ 10+30,640 $ 50+29,660 $ 100+29,240 $ | ITE | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+31,030 $ 5+30,690 $ 10+30,350 $ 50+28,710 $ 100+26,670 $ | ITE | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+32,130 $ 5+31,080 $ 10+30,640 $ 50+29,660 $ 100+29,240 $ | ITE | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+50,340 $ 5+44,630 $ 10+37,790 $ 50+34,350 $ 100+33,770 $ | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+49,960 $ 5+44,300 $ 10+37,520 $ 50+34,110 $ 100+33,510 $ | ITE | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||