TDN 5WISM Series Isolated Surface Mount DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=TDN 5WIS...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(10)
Input Ratio
(1)
(9)
Output Power Max
(10)
No. of Outputs
(6)
(4)
Output Voltage - Output 1
(1)
(3)
(1)
(3)
(2)
Output Current - Output 1
(1)
(2)
(1)
(1)
(1)
(1)
(3)
Output Voltage - Output 2
(1)
(2)
(1)
Output Current - Output 2
(1)
(2)
(1)
Output Regulation
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+99,930 $ 5+88,240 $ 10+74,220 $ 50+67,190 $ | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+47,660 $ 5+46,960 $ 10+45,850 $ 50+44,730 $ 100+43,340 $ | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+49,810 $ 5+49,220 $ 10+48,650 $ 50+48,150 $ 100+48,110 $ | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+48,490 $ 5+46,960 $ 10+45,400 $ 50+43,950 $ 100+43,320 $ | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+48,990 $ 5+48,710 $ 10+48,420 $ 50+43,740 $ 100+43,000 $ | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+49,810 $ 5+49,220 $ 10+48,650 $ 50+47,880 $ 100+47,540 $ | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+65,260 $ 5+57,850 $ 10+48,990 $ 50+44,560 $ 100+43,790 $ | ITE | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+46,960 $ 5+46,090 $ 10+45,240 $ 50+43,240 $ 100+42,630 $ | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+45,310 $ 5+45,000 $ 10+44,670 $ 50+43,240 $ 100+42,610 $ | ITE | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
TRACO POWER | Each | 1+47,600 $ 5+46,060 $ 10+45,400 $ 50+43,930 $ 100+43,320 $ | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||