TDR 2WISM Series Isolated Surface Mount DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=TDR 2WIS...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(5)
(2)
Output Voltage - Output 1
(2)
(3)
(2)
Output Current - Output 1
(1)
(1)
(1)
(2)
(2)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Output Regulation
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+50,590 $ | ITE | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 4.5V | 18V | TDR 2WISM Series | ||||||
Each | 10+50,590 $ | ITE | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | TDR 2WISM Series | ||||||
Each | 10+50,590 $ | ITE | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | TDR 2WISM Series | ||||||
Each | 10+53,120 $ | ITE | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | TDR 2WISM Series | ||||||
Each | 10+53,120 $ | ITE | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 4.5V | 18V | TDR 2WISM Series | ||||||
Each | 10+50,590 $ | ITE | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | TDR 2WISM Series | ||||||
Each | 10+50,590 $ | ITE | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 18V | 75V | TDR 2WISM Series | ||||||