TES 2H Isolated Surface Mount DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Product Range
=TES 2H
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(6)
(7)
Output Voltage - Output 1
(3)
(1)
(6)
(3)
Output Current - Output 1
(3)
(3)
(3)
(1)
(3)
Output Voltage - Output 2
(3)
(3)
(1)
Output Current - Output 2
(3)
(3)
(1)
Output Regulation
(13)
Isolation Voltage
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+22,220 $ | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 10+22,220 $ | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+22,220 $ | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+22,220 $ | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+20,520 $ | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+22,220 $ | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+20,520 $ | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 10+20,520 $ | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+20,520 $ | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 10+20,520 $ | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 10+20,520 $ | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+22,220 $ | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 10+22,220 $ | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||