TSM Series Isolated Surface Mount DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Product Range
=TSM Series
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(11)
DC / DC Converter Type
(2)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(6)
(7)
Output Voltage - Output 1
(5)
(1)
(5)
(2)
Output Current - Output 1
(2)
(2)
(1)
(2)
(2)
(1)
(3)
Output Voltage - Output 2
(2)
(3)
(2)
Output Current - Output 2
(2)
(2)
(1)
(2)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 5V | Fixed | 8mm | 7.1mm | 15.3mm | 4.5V | 5.5V | TSM Series | ||||||
Each | 1+15,860 $ 5+15,720 $ 10+15,590 $ 50+15,140 $ 100+14,870 $ | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | ||||||
Each | 1+12,400 $ 5+12,180 $ 10+11,970 $ 50+11,730 $ 100+11,530 $ | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
TRACO POWER | Each | 1+15,860 $ 5+15,720 $ 10+15,590 $ 50+15,090 $ 100+14,880 $ | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+16,120 $ 5+16,060 $ 10+16,000 $ 50+15,980 $ 100+15,480 $ | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+16,370 $ 5+15,990 $ 10+15,620 $ 50+15,110 $ 100+14,880 $ | ITE | - | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | ||||||
TRACO POWER | Each | 1+16,370 $ 5+15,990 $ 10+15,620 $ 50+15,110 $ 100+14,880 $ | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 24V | Fixed | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
TRACO POWER | Each | 1+18,120 $ 5+17,650 $ 10+17,220 $ 50+16,510 $ 100+15,150 $ | - | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | - | 1kV | 24V | Fixed | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||