Isolated Surface Mount DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Width
=11.1mm
1
(2)
(1)
(3)
(18)
(83)
(30)
(139)
(11)
Power Supply Applications
(4)
(6)
DC / DC Converter Type
(7)
(3)
Input Ratio
(10)
Output Power Max
(6)
(4)
No. of Outputs
(7)
(3)
Output Voltage - Output 1
(1)
(8)
(1)
Output Current - Output 1
(1)
(2)
(2)
(1)
(4)
Output Voltage - Output 2
(1)
(2)
Output Current - Output 2
(1)
(2)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+8,480 $ 500+8,340 $ 1000+8,220 $ | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||
Each | 250+8,010 $ 500+7,850 $ 1000+7,680 $ | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||
Each | 30+8,070 $ 100+7,990 $ 250+7,910 $ 500+7,900 $ 1000+7,800 $ | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||
Each | 450+7,910 $ 500+7,710 $ 1000+7,510 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | R1SX Series | ||||||
Each | 450+5,210 $ 500+5,180 $ 1000+5,140 $ | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 250+6,590 $ | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | EN, IEC, UL | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R1DX Series | ||||||
Each | 450+4,830 $ 500+4,730 $ 1000+4,630 $ | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 250+5,990 $ | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | EN, IEC, UL | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R1DX Series | ||||||
Each | 250+6,530 $ | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 5V | EN, IEC, UL | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R1DX Series | ||||||
Each | 30+9,800 $ 100+9,660 $ 250+9,510 $ 500+9,410 $ 1000+9,230 $ | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | R2SX Series | ||||||