Isolated Surface Mount DC / DC Converters :
45 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(45)
Width
=11.3mm
1
(2)
(1)
(3)
(18)
(83)
(30)
(139)
(11)
Power Supply Applications
(45)
DC / DC Converter Type
(4)
Input Ratio
(32)
(13)
Output Power Max
(11)
(23)
(11)
No. of Outputs
(33)
(12)
Output Voltage - Output 1
(4)
(9)
(4)
(15)
(9)
(4)
Output Current - Output 1
(1)
(4)
(2)
(1)
(4)
(2)
(1)
(1)
Output Voltage - Output 2
(4)
(5)
(3)
Output Current - Output 2
(1)
(3)
(2)
(2)
(1)
(3)
Emballage
(45)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+35,500 $ | ITE | - | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
TRACO POWER | Each | 1+23,770 $ 5+23,370 $ 10+22,960 $ 50+22,550 $ 100+22,140 $ | ITE | - | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
TRACO POWER | Each | 1+24,610 $ 5+24,040 $ 10+23,460 $ 50+22,710 $ 100+22,390 $ | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+21,710 $ 5+21,330 $ 10+20,950 $ 50+20,560 $ 100+20,180 $ | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+30,460 $ 5+29,590 $ 10+28,760 $ 50+27,290 $ 100+26,910 $ | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
TRACO POWER | Each | 1+25,380 $ 5+25,180 $ 10+24,990 $ 50+24,200 $ 100+23,860 $ | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
74AJ4896 RoHS | TRACO POWER | Each | 1+26,210 $ 5+25,620 $ 10+25,010 $ 50+24,200 $ 100+23,870 $ | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||
TRACO POWER | Each | 1+21,240 $ 5+20,870 $ 10+20,520 $ | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
74AJ4895 RoHS | TRACO POWER | Each | 1+25,260 $ 5+25,010 $ 10+24,780 $ 50+23,770 $ 100+23,600 $ | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||
TRACO POWER | Each | 1+25,390 $ 5+25,210 $ 10+24,990 $ 50+24,200 $ 100+23,870 $ | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
TRACO POWER | Each | 1+49,520 $ 5+43,910 $ 10+37,190 $ 50+36,540 $ 100+35,900 $ | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
TRACO POWER | Each | 1+26,210 $ 5+25,380 $ 10+25,010 $ 50+24,200 $ 100+23,870 $ | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
TRACO POWER | Each | 1+31,150 $ 5+27,650 $ 10+23,440 $ 50+23,050 $ 100+22,630 $ | ITE | - | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+27,510 $ 5+24,410 $ 10+20,700 $ 50+20,330 $ 100+19,980 $ | ITE | - | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+46,360 $ 5+41,170 $ 10+34,900 $ 50+34,290 $ 100+33,680 $ | ITE | - | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
TRACO POWER | Each | 1+36,580 $ 5+35,400 $ 10+34,900 $ 50+33,770 $ 100+33,300 $ | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
TRACO POWER | Each | 1+26,210 $ 5+25,380 $ 10+25,010 $ 50+24,200 $ 100+23,870 $ | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
TRACO POWER | Each | 1+37,160 $ 5+32,220 $ 10+31,670 $ 50+31,110 $ 100+30,560 $ | ITE | - | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
TRACO POWER | Each | 1+26,240 $ 5+25,390 $ 10+25,030 $ 50+24,230 $ 100+23,880 $ | ITE | - | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
TRACO POWER | Each | 1+28,930 $ 5+25,650 $ 10+21,730 $ 50+21,340 $ 100+20,960 $ | ITE | - | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+36,580 $ 5+35,400 $ 10+34,900 $ 50+33,770 $ 100+33,300 $ | ITE | - | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
TRACO POWER | Each | 1+27,510 $ 5+24,410 $ 10+20,700 $ 50+20,330 $ 100+19,980 $ | ITE | - | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+49,470 $ 5+43,880 $ 10+37,160 $ 50+36,520 $ 100+35,870 $ | ITE | - | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
TRACO POWER | Each | 1+30,460 $ 5+29,590 $ 10+28,760 $ 50+27,290 $ 100+26,910 $ | ITE | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
TRACO POWER | Each | 1+25,380 $ 5+25,180 $ 10+24,990 $ 50+24,200 $ 100+23,860 $ | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||