0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

129 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH7695

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
12V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
41AH7700

RoHS

Each
1+23,190 $
5+22,590 $
10+22,000 $
25+21,210 $
100+20,020 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
24V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
82AC3443

RoHS

Each
1+50,110 $
5+49,760 $
10+49,390 $
50+48,240 $
100+47,880 $
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
-
24.3mm
18V
36V
TIM 2SM Series
73AC5548

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
9V
222mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
41AH7702

RoHS

Each
30+21,530 $
100+20,970 $
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
3kV
24V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
41AH7697

RoHS

Each
30+21,530 $
100+20,970 $
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
3kV
12V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
73AC5606

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
73AC5588

RoHS

Each
10+61,910 $
Medical
-
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5612

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5552

RoHS

Each
10+52,210 $
Medical
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
73AC5560

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
15V
134mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM
73AC5624

RoHS

Each
10+66,030 $
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5604

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
73AC5506

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
73AC5622

RoHS

Each
10+66,030 $
Medical
-
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5598

RoHS

Each
10+63,080 $
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
73AC5584

RoHS

Each
10+61,910 $
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5510

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
73AC5586

RoHS

Each
10+61,910 $
Medical
-
2:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5556

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM
73AC5558

RoHS

Each
10+49,880 $
Medical
-
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM
73AC5590

RoHS

Each
10+61,910 $
Medical
-
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5596

RoHS

Each
10+64,810 $
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5580

RoHS

Each
10+64,810 $
Medical
-
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5516

RoHS

Each
10+48,980 $
Medical
-
3:1
2W
1 Output
9V
222mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
1-25 sur 129 articles
sur 6 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER