0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
77Y4634

RoHS

Each
1+42,360 $
5+41,270 $
10+40,170 $
25+38,710 $
100+36,520 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
77Y4624

RoHS

Each
10+42,360 $
25+41,270 $
100+40,170 $
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
77Y4625

RoHS

Each
30+42,360 $
100+41,270 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
77Y4632

RoHS

Each
10+42,360 $
25+41,270 $
100+40,170 $
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
77Y4633

RoHS

Each
10+42,360 $
25+41,270 $
100+40,170 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
77Y4626

RoHS

Each
10+42,360 $
25+41,270 $
100+40,170 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER