Isolated Surface Mount DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Width
=35.56mm
1
(2)
(1)
(3)
(18)
(83)
(30)
(139)
(11)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(8)
(2)
Output Voltage - Output 1
(2)
(2)
(6)
Output Current - Output 1
(1)
(1)
(1)
(3)
(2)
(2)
Output Voltage - Output 2
(2)
Output Current - Output 2
(1)
(1)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+54,430 $ 5+53,480 $ 10+52,550 $ 50+51,600 $ 100+50,670 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 5V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,430 $ 5+53,480 $ 10+52,550 $ 50+51,600 $ 100+50,670 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 400mA | -12V | 400mA | 500V | 5V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,430 $ 5+53,480 $ 10+52,550 $ 50+51,600 $ 100+50,670 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 5V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+54,320 $ 5+53,590 $ 10+52,850 $ 50+51,940 $ 100+51,020 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 9V | 18V | CC-E Series | |||||