Isolated Surface Mount DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Width
=39.9mm
1
(2)
(1)
(3)
(18)
(83)
(30)
(139)
(11)
Power Supply Applications
(7)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(5)
(3)
No. of Outputs
(8)
Output Voltage - Output 1
(1)
(3)
(3)
(1)
Output Current - Output 1
(1)
(1)
(2)
(2)
(1)
(1)
Isolation Voltage
(8)
Input Voltage DC Nom
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+101,790 $ 25+97,010 $ 50+91,490 $ | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | 1kV | 24V | Fixed | 39.9mm | 5mm | Surface Mount Device | 27.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+141,670 $ | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | 1kV | 24V | Fixed | 39.9mm | 6.5mm | Surface Mount Device | 31.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+151,130 $ | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | 1kV | 24V | Fixed | 39.9mm | 8.3mm | Surface Mount Device | 33.5mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+101,790 $ 25+97,010 $ 50+91,490 $ | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | 1kV | 24V | Fixed | 39.9mm | 5mm | - | 27.6mm | 18V | 36V | - | ||||||
Each | 10+109,520 $ 25+104,770 $ 50+99,170 $ | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | 1kV | 24V | Fixed | 39.9mm | 6.8mm | Surface Mount Device | 29.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+109,520 $ 25+104,770 $ 50+99,170 $ | - | DIP | 2:1 | 15W | 1 Output | 5V | 3A | 1kV | 24V | - | 39.9mm | 6.8mm | - | 29.6mm | 18V | 36V | - | ||||||
Each | 10+109,520 $ | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | 1kV | 24V | Fixed | 39.9mm | 6.8mm | Surface Mount Device | 29.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+151,130 $ | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | 1kV | 24V | Fixed | 39.9mm | 8.3mm | Surface Mount Device | 33.5mm | 18V | 36V | CC-P-E Series | ||||||