0
0 articles0,00 $

Isolated Surface Mount DC / DC Converters :

139 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1852

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
51R5072

RoHS

Each
1+12,440 $
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1
51R5054

RoHS

Each
1+13,060 $
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1
98K1856

RoHS

Each
1+15,860 $
5+15,720 $
10+15,590 $
50+15,140 $
100+14,870 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
98K1851

RoHS

Each
1+12,400 $
5+12,180 $
10+11,970 $
50+11,730 $
100+11,530 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1853

RoHS

Each
1+15,860 $
5+15,720 $
10+15,590 $
50+15,090 $
100+14,880 $
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
98K1854

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
08P1598

RoHS

Each
1+12,330 $
5+11,530 $
10+10,750 $
50+9,950 $
100+9,680 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
6.7mm
-
13.7mm
21.6V
26.4V
TES 1 Series
08P1586

RoHS

Each
1+9,680 $
5+9,290 $
10+8,900 $
50+8,750 $
100+8,590 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
6.7mm
-
13.7mm
4.5V
5.5V
TES 1 Series
08P1593

RoHS

Each
1+10,470 $
5+10,390 $
10+10,310 $
50+9,970 $
100+9,810 $
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
16.3mm
10.8V
13.2V
TES 1 Series
08P1588

RoHS

TRACO POWER
Each
1+10,860 $
5+10,650 $
10+10,450 $
50+10,040 $
100+9,970 $
ITE
-
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1590

RoHS

Each
1+12,990 $
5+12,720 $
10+12,480 $
50+12,280 $
100+12,210 $
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1592

RoHS

Each
1+10,820 $
5+10,560 $
10+10,310 $
50+9,970 $
100+9,810 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
-
13.7mm
10.8V
13.2V
TES 1 Series
08P1587

RoHS

TRACO POWER
Each
1+10,860 $
5+10,650 $
10+10,450 $
50+10,180 $
100+10,030 $
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1589

RoHS

Each
1+12,990 $
5+12,720 $
10+12,480 $
50+12,430 $
100+12,210 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
98K1855

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
98K1859

RoHS

Each
1+16,120 $
5+16,060 $
10+16,000 $
50+15,980 $
100+15,480 $
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
98K1850

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
13M3309

RoHS

Each
1+16,370 $
5+15,990 $
10+15,620 $
50+15,110 $
100+14,880 $
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
74AJ4909

RoHS

Each
1+16,370 $
5+15,990 $
10+15,620 $
50+15,110 $
100+14,880 $
-
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
Fixed
8mm
6.8mm
-
12.7mm
21.6V
26.4V
TSM Series
51R5056

RoHS

Each
10+17,470 $
ITE
-
1:1
1W
1 Output
3.3V
260mA
-
-
Unregulated
3kV
12V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
10.8V
13.2V
-
51R5669

RoHS

Each
10+16,390 $
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
98K1860

RoHS

Each
1+18,120 $
5+17,650 $
10+17,220 $
50+16,510 $
100+15,150 $
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
-
12.7mm
10.8V
13.2V
TSM Series
51R5043

RoHS

Each
10+17,470 $
ITE
-
1:1
1W
1 Output
3.3V
260mA
-
-
Unregulated
3kV
5V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
-
51R5071

RoHS

Each
10+17,470 $
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
21.6V
26.4V
-
1-25 sur 139 articles
sur 6 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER